
THS7360EVM | |
|---|---|
DigiKey Part Number | 296-31017-ND |
Manufacturer | |
Manufacturer Product Number | THS7360EVM |
Description | EVAL BOARD FOR THS7360 |
Customer Reference | |
Detailed Description | THS7360 - Amplifier, 6 Channel Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, 6 Channel | |
Embedded | - | |
Utilized IC / Part | THS7360 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,41000 € | 135,41 € |
| Unit Price without VAT: | 135,41000 € |
|---|---|
| Unit Price with VAT: | 161,13790 € |

