Video Amp, 3 2:1 Multiplexer-Amplifier 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7353PWG4

DigiKey Part Number
2156-THS7353PWG4-TI-ND
Manufacturer
Manufacturer Product Number
THS7353PWG4
Description
IC VIDEO AMP RR 3CHAN 20TSSOP
Customer Reference
Detailed Description
Video Amp 3 2:1 Multiplexer-Amplifier 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
2:1 Multiplexer-Amplifier
Output Type
Rail-to-Rail
Number of Circuits
3
-3db Bandwidth
150 MHz
Slew Rate
300V/µs
Current - Supply
18.8 mA
Current - Output / Channel
85 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:325
All prices are in EUR
Tube
QuantityUnit PriceExt Price
763,38211 €257,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,38211 €
Unit Price with VAT:4,02471 €