Video Amp, 3 Filter 9-DSBGA (0.96x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7320IYHCT

DigiKey Part Number
296-THS7320IYHTR-ND - Tape & Reel (TR)
296-THS7320IYHCT-ND - Cut Tape (CT)
296-THS7320IYHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS7320IYHCT
Description
IC AMP FILTER 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Amp 3 Filter 9-DSBGA (0.96x0.96)
Datasheet
 Datasheet
EDA/CAD Models
THS7320IYHCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Filter
Output Type
Rail-to-Rail
Number of Circuits
3
-3db Bandwidth
20 MHz
Slew Rate
80V/µs
Current - Supply
3.5 mA
Current - Output / Channel
65 mA
Voltage - Supply, Single/Dual (±)
2.6V ~ 5V
Mounting Type
Surface Mount
Package / Case
9-XFBGA, DSBGA
Supplier Device Package
9-DSBGA (0.96x0.96)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,42300 €24,23 €
252,22440 €55,61 €
1002,00650 €200,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,90252 €475,63 €
5001,83984 €919,92 €
7501,80847 €1.356,35 €
1.2501,77370 €2.217,12 €
1.7501,75338 €3.068,41 €
2.5001,73383 €4.334,57 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,83180 €

Other Suppliers on DigiKey

1.750In Stock
Ships from Rochester Electronics, LLC