
THS7320IYHCR | |
|---|---|
DigiKey Part Number | 296-35000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS7320IYHCR |
Description | IC AMP FILTER 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Filter 9-DSBGA (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | THS7320IYHCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Filter | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 20 MHz | |
Slew Rate | 80V/µs | |
Current - Supply | 3.5 mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA (0.96x0.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,40024 € | 4.200,72 € |
| 6.000 | 1,37409 € | 8.244,54 € |
| Unit Price without VAT: | 1,40024 € |
|---|---|
| Unit Price with VAT: | 1,66629 € |

