
THS7319IZSVR | |
|---|---|
DigiKey Part Number | THS7319IZSVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS7319IZSVR |
Description | IC AMP BUFFER 9UCSP |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 9-UCSP (1.5x1.5) |
EDA/CAD Models | THS7319IZSVR Models |
Category | Slew Rate 80V/µs |
Manufacturer Texas Instruments | Current - Supply 3.4 mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V |
Applications Buffer | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 9-XFBGA, CSPBGA |
Number of Circuits 3 | Supplier Device Package 9-UCSP (1.5x1.5) |
-3db Bandwidth 20 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS7316DR | Texas Instruments | 928.306 | 296-26684-1-ND | 0,75000 € | Similar |


