
THS7319EVM | |
|---|---|
DigiKey Part Number | 296-31016-ND |
Manufacturer | |
Manufacturer Product Number | THS7319EVM |
Description | EVAL BOARD FOR THS7319 |
Customer Reference | |
Detailed Description | THS7319 - Amplifier, Triple Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, Triple | |
Embedded | No | |
Utilized IC / Part | THS7319 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

