Programmable Gain Amplifier 1 Circuit 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7001IPWPRG4

DigiKey Part Number
THS7001IPWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS7001IPWPRG4
Description
IC OPAMP PGA 1 CIRCUIT 20HTSSOP
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS7001IPWPRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
7mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
9 V
Part Status
Obsolete
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
85V/µs
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
70 MHz
Supplier Device Package
20-HTSSOP
-3db Bandwidth
100 MHz
Base Product Number
Current - Input Bias
2.5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.