
THS7001IPWPR | |
|---|---|
DigiKey Part Number | THS7001IPWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS7001IPWPR |
Description | IC OPAMP PGA 1 CIRCUIT 20HTSSOP |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7001IPWPR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 85V/µs | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 20-HTSSOP |
-3db Bandwidth 100 MHz | Base Product Number |
Current - Input Bias 2.5 µA |

