
THS6302IRHFR | |
|---|---|
DigiKey Part Number | 296-THS6302IRHFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6302IRHFR |
Description | IC SOC PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 28-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS6302IRHFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 7400V/µs | |
-3db Bandwidth | 320 MHz | |
Current - Supply | 39mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 11.4 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,02338 € | 12.070,14 € |
| Unit Price without VAT: | 4,02338 € |
|---|---|
| Unit Price with VAT: | 4,78782 € |

