
THS6301IRSAT | |
|---|---|
DigiKey Part Number | 296-51650-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6301IRSAT |
Description | IC OPAMP CFA 1 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS6301IRSAT Models |
Category | Current - Output / Channel 160 mA |
Mfr | Voltage - Supply Span (Min) 11.4 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 12.6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VQFN Exposed Pad |
Slew Rate 10500V/µs | Supplier Device Package 16-QFN (4x4) |
Gain Bandwidth Product 1.1 GHz | Base Product Number |
Current - Supply 45.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,62688 € | 1.156,72 € |
| Unit Price without VAT: | 4,62688 € |
|---|---|
| Unit Price with VAT: | 5,50599 € |

