
THS6301IRSAR | |
|---|---|
DigiKey Part Number | THS6301IRSAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6301IRSAR |
Description | IC OPAMP CFA 1 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Supply 45.3mA |
Mfr | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 11.4 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 10500V/µs | Package / Case 16-VQFN Exposed Pad |
Gain Bandwidth Product 1.1 GHz | Supplier Device Package 16-QFN (4x4) |
-3db Bandwidth 500 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,50543 € | 10.516,29 € |
| Unit Price without VAT: | 3,50543 € |
|---|---|
| Unit Price with VAT: | 4,17146 € |

