



THS6232RHFEVM | |
|---|---|
DigiKey Part Number | 296-THS6232RHFEVM-ND |
Manufacturer | |
Manufacturer Product Number | THS6232RHFEVM |
Description | EVAL BOARD FOR THS6232 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS6232 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 60MHz |
Manufacturer Texas Instruments | Current - Output / Channel 680mA |
Packaging Box | Current - Supply (Main IC) 26mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 7V ~ 40V, ±35V ~ 20V |
Channels per IC 1 - Single | Utilized IC / Part THS6232 |
Amplifier Type Differential | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 1200V/µs |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,18000 € | 105,18 € |
| Unit Price without VAT: | 105,18000 € |
|---|---|
| Unit Price with VAT: | 125,16420 € |

