
THS6226IRHBT | |
|---|---|
DigiKey Part Number | 296-28304-2-ND - Tape & Reel (TR) 296-28304-1-ND - Cut Tape (CT) 296-28304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS6226IRHBT |
Description | IC TELECOM INTERFACE 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC VDSL2 Line Driver Amplifier 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | THS6226IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VDSL2 Line Driver Amplifier | |
Interface | Serial | |
Number of Circuits | 2 | |
Voltage - Supply | 10V ~ 12.5V | |
Current - Supply | 23.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 6,68000 € | 66,80 € |
| 25 | 6,20680 € | 155,17 € |
| 100 | 5,68710 € | 568,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,28088 € | 1.320,22 € |
| 500 | 5,13592 € | 2.567,96 € |
| 750 | 5,06333 € | 3.797,50 € |
| 1.250 | 4,98290 € | 6.228,62 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,19830 € |

