
THS6226IRHBR | |
|---|---|
DigiKey Part Number | THS6226IRHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6226IRHBR |
Description | IC TELECOM INTERFACE 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC VDSL2 Line Driver Amplifier 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | THS6226IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | VDSL2 Line Driver Amplifier | |
Interface | Serial | |
Number of Circuits | 2 | |
Voltage - Supply | 10V ~ 12.5V | |
Current - Supply | 23.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,07081 € | 12.212,43 € |
| Unit Price without VAT: | 4,07081 € |
|---|---|
| Unit Price with VAT: | 4,84426 € |

