
THS6226AIRHBT | |
|---|---|
DigiKey Part Number | 296-THS6226AIRHBTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6226AIRHBT |
Description | IC TELECOM INTERFACE 32VQFN |
Customer Reference | |
Detailed Description | Telecom IC VDSL2 Line Driver Amplifier 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | THS6226AIRHBT Models |
Category | Voltage - Supply 10V ~ 12.5V |
Manufacturer Texas Instruments | Current - Supply 24.6mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function VDSL2 Line Driver Amplifier | Package / Case 32-VFQFN Exposed Pad |
Interface Serial | Supplier Device Package 32-VQFN (5x5) |
Number of Circuits 2 | Base Product Number |

