
THS6214IRHFR | |
|---|---|
DigiKey Part Number | 296-24829-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6214IRHFR |
Description | IC TELECOM INTERFACE 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC VDSL2 Line Driver Amplifier 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS6214IRHFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | VDSL2 Line Driver Amplifier | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | 10V ~ 28V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,55146 € | 13.654,38 € |
| Unit Price without VAT: | 4,55146 € |
|---|---|
| Unit Price with VAT: | 5,41624 € |

