
THS6212IRHFR | |
|---|---|
DigiKey Part Number | 296-47831-2-ND - Tape & Reel (TR) 296-47831-1-ND - Cut Tape (CT) 296-47831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS6212IRHFR |
Description | IC TELECOM INTERFACE 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Amplifier 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS6212IRHFR Models |
Category | Current - Supply 21mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Amplifier | Supplier Device Package 24-VQFN (5x4) |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 10V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13100 € | 21,31 € |
| 25 | 1,95360 € | 48,84 € |
| 100 | 1,75850 € | 175,85 € |
| 250 | 1,66556 € | 416,39 € |
| 500 | 1,64236 € | 821,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50636 € | 4.519,08 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

