
THS6204IRHFT | |
|---|---|
DigiKey Part Number | 296-24189-2-ND - Tape & Reel (TR) 296-24189-1-ND - Cut Tape (CT) 296-24189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS6204IRHFT |
Description | IC TRANSCEIVER 2/0 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS6204IRHFT Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Type Driver | Supplier Device Package 24-VQFN (5x4) |
Protocol xDSL | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,59500 € | 45,95 € |
| 25 | 4,25200 € | 106,30 € |
| 100 | 3,87440 € | 387,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,69452 € | 923,63 € |
| 500 | 3,58610 € | 1.793,05 € |
| 750 | 3,53176 € | 2.648,82 € |
| 1.250 | 3,47159 € | 4.339,49 € |
| 1.750 | 3,43642 € | 6.013,73 € |
| 2.500 | 3,40263 € | 8.506,57 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

