
THS6204IPWP | |
|---|---|
DigiKey Part Number | 296-23694-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6204IPWP |
Description | IC TRANSCEIVER 2/0 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS6204IPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,61008 € | 939,63 € |
| Unit Price without VAT: | 2,61008 € |
|---|---|
| Unit Price with VAT: | 3,10600 € |

