2/0 Driver xDSL 24-VQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6184RHFT

DigiKey Part Number
296-17862-2-ND - Tape & Reel (TR)
296-17862-1-ND - Cut Tape (CT)
296-17862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS6184RHFT
Description
IC TRANSCEIVER 2/0 24VQFN
Customer Reference
Detailed Description
2/0 Driver xDSL 24-VQFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
THS6184RHFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Driver
Protocol
xDSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4V ~ 32V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

18.000In Stock
Ships from Rochester Electronics, LLC