
THS6184RHFR | |
|---|---|
DigiKey Part Number | THS6184RHFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6184RHFR |
Description | IC TRANSCEIVER 2/0 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS6184RHFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4V ~ 32V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,84117 € | 20.523,51 € |
| Unit Price without VAT: | 6,84117 € |
|---|---|
| Unit Price with VAT: | 8,14099 € |

