
THS6184PWPR | |
|---|---|
DigiKey Part Number | THS6184PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6184PWPR |
Description | IC TRANSCEIVER 2/0 20HTSSOP |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS6184PWPR Models |
Category | Voltage - Supply 4V ~ 32V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 20-HTSSOP |
Protocol xDSL | Base Product Number |
Number of Drivers/Receivers 2/0 |

