2/0 Driver xDSL 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6184PWP

DigiKey Part Number
296-21670-5-ND
Manufacturer
Manufacturer Product Number
THS6184PWP
Description
IC TRANSCEIVER 2/0 20HTSSOP
Customer Reference
Detailed Description
2/0 Driver xDSL 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS6184PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
xDSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4V ~ 32V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.466 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.466In Stock
Ships from Rochester Electronics, LLC