
THS6182RHFT | |
|---|---|
DigiKey Part Number | THS6182RHFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6182RHFT |
Description | IC TRANSCEIVER 1/0 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver DSL 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS6182RHFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,22844 € | 1.807,11 € |
| 500 | 7,04072 € | 3.520,36 € |
| 750 | 6,94673 € | 5.210,05 € |
| 1.250 | 6,84252 € | 8.553,15 € |
| Unit Price without VAT: | 7,22844 € |
|---|---|
| Unit Price with VAT: | 8,60184 € |


