
THS6182RHFR | |
|---|---|
DigiKey Part Number | 296-15338-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6182RHFR |
Description | IC TRANSCEIVER 1/0 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver DSL 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS6182RHFR Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Type Driver | Supplier Device Package 24-VQFN (5x4) |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 1/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,40152 € | 22.204,56 € |
| Unit Price without VAT: | 7,40152 € |
|---|---|
| Unit Price with VAT: | 8,80781 € |


