


THS6182DWPR | |
|---|---|
DigiKey Part Number | THS6182DWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6182DWPR |
Description | IC TRANSCEIVER 1/0 20HSOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver DSL 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6182DWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 10V ~ 30V, ±5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,92871 € | 11.857,42 € |
| Unit Price without VAT: | 5,92871 € |
|---|---|
| Unit Price with VAT: | 7,05516 € |


