THS6182DR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 5.168
Unit Price: 9,86000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6182DR

DigiKey Part Number
THS6182DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS6182DR
Description
IC TRANSCEIVER 1/0 16SOIC
Customer Reference
Detailed Description
1/0 Driver DSL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS6182DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
DSL
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
10V ~ 30V, ±5V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types