2/0 Driver 32-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6132VFP

DigiKey Part Number
296-13744-5-ND
Manufacturer
Manufacturer Product Number
THS6132VFP
Description
IC TRANSCEIVER 2/0 32HLQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/0 Driver 32-HLQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
THS6132VFP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP Exposed Pad
Supplier Device Package
32-HLQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.769 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2506,04144 €1.510,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,04144 €
Unit Price with VAT:7,18931 €

Other Suppliers on DigiKey

3.769In Stock
Ships from Rochester Electronics, LLC