Similar

THS6093ID | |
|---|---|
DigiKey Part Number | 296-11986-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6093ID |
Description | IC TRANSCEIVER 2/0 14SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6093ID Models |
Category | Voltage - Supply 5V, 12V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS6093IPWP | Rochester Electronics, LLC | 63.818 | 2156-THS6093IPWP-ND | 43,78023 € | Similar |


