


THS6092IDDAR | |
|---|---|
DigiKey Part Number | 2156-THS6092IDDAR-ND |
Manufacturer | |
Manufacturer Product Number | THS6092IDDAR |
Description | IC DRIVER 2/0 8SO POWERPAD |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS6092IDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 14V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,69200 € | 258,44 € |
| Unit Price without VAT: | 3,69200 € |
|---|---|
| Unit Price with VAT: | 4,39348 € |

