Similar
Similar

THS6092CDRG4 | |
|---|---|
DigiKey Part Number | THS6092CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6092CDRG4 |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6092CDRG4 Models |
Category | Voltage - Supply 5V ~ 14V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 8-SOIC |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8012ARZ | Analog Devices Inc. | 770 | 505-AD8012ARZ-ND | 6,88000 € | Similar |
| AD8012ARZ-REEL | Analog Devices Inc. | 0 | AD8012ARZ-REELTR-ND | 3,97281 € | Similar |
| AD8012ARZ-REEL7 | Analog Devices Inc. | 945 | AD8012ARZ-REEL7CT-ND | 6,88000 € | Similar |


