
THS6072IDGNR | |
|---|---|
DigiKey Part Number | 296-10076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6072IDGNR |
Description | IC TRANSCEIVER 0/2 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver DSL 8-HVSSOP |
EDA/CAD Models | THS6072IDGNR Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Type Receiver | Supplier Device Package 8-HVSSOP |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 0/2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,35576 € | 15.889,40 € |
| Unit Price without VAT: | 6,35576 € |
|---|---|
| Unit Price with VAT: | 7,56335 € |

