
THS6072CDGN | |
|---|---|
DigiKey Part Number | 296-24072-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6072CDGN |
Description | IC TRANSCEIVER 0/2 8HVSSOP |
Customer Reference | |
Detailed Description | 0/2 Receiver DSL 8-HVSSOP |
EDA/CAD Models | THS6072CDGN Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Type Receiver | Supplier Device Package 8-HVSSOP |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 0/2 |

