
THS6072CD | |
|---|---|
DigiKey Part Number | 296-2375-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6072CD |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver DSL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6072CD Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 8-SOIC |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 0/2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 6,35382 € | 1.429,61 € |
| Unit Price without VAT: | 6,35382 € |
|---|---|
| Unit Price with VAT: | 7,56105 € |

