0/2 Receiver Full DSL 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6062IDGNR

DigiKey Part Number
296-10072-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS6062IDGNR
Description
IC TRANSCEIVER FULL 0/2 8HVSSOP
Customer Reference
Detailed Description
0/2 Receiver Full DSL 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS6062IDGNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
DSL
Number of Drivers/Receivers
0/2
Duplex
Full
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.100 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

17.100In Stock
Ships from Rochester Electronics, LLC