
THS6062IDGN | |
|---|---|
DigiKey Part Number | 296-10072-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6062IDGN |
Description | IC TRANSCEIVER FULL 0/2 8HVSSOP |
Customer Reference | |
Detailed Description | 0/2 Receiver Full DSL 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS6062IDGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | DSL | |
Number of Drivers/Receivers | 0/2 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,21238 € | 416,99 € |
| Unit Price without VAT: | 5,21238 € |
|---|---|
| Unit Price with VAT: | 6,20273 € |

