2/0 Driver DSL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6053ID

DigiKey Part Number
2156-THS6053ID-TI-ND
Manufacturer
Manufacturer Product Number
THS6053ID
Description
IC DRIVER 2/0 14SOIC
Customer Reference
Detailed Description
2/0 Driver DSL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS6053ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
DSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.900
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
524,93981 €256,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,93981 €
Unit Price with VAT:5,87837 €