
THS6043IPWPR | |
|---|---|
DigiKey Part Number | THS6043IPWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6043IPWPR |
Description | IC TRANSCEIVER 2/0 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS6043IPWPR Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 14-HTSSOP |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,34597 € | 14.691,94 € |
| Unit Price without VAT: | 7,34597 € |
|---|---|
| Unit Price with VAT: | 8,74170 € |

