
THS6043ID | |
|---|---|
DigiKey Part Number | 296-12316-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6043ID |
Description | IC TRANSCEIVER 2/0 14SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6043ID Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 14-SOIC |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 2/0 |

