


THS6042CDDARG3 | |
|---|---|
DigiKey Part Number | THS6042CDDARG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6042CDDARG3 |
Description | IC TRANSCEIVER 2/0 8SO POWERPAD |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS6042CDDARG3 Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 8-SO PowerPad |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 2/0 |


