MFR Recommended

THS6022IPWPRG4 | |
|---|---|
DigiKey Part Number | THS6022IPWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6022IPWPRG4 |
Description | IC TRANSCEIVER 2/0 14HTSSOP |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS6022IPWPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,79197 € | 7.583,94 € |
| Unit Price without VAT: | 3,79197 € |
|---|---|
| Unit Price with VAT: | 4,51244 € |


