


THS6007IPWP | |
|---|---|
DigiKey Part Number | 2156-THS6007IPWP-TI-ND |
Manufacturer | |
Manufacturer Product Number | THS6007IPWP |
Description | IC TRANSCEIVER FULL 2/2 28HTSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS6007IPWP Models |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Type Transceiver | Supplier Device Package 28-HTSSOP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,47136 € | 252,37 € |
| Unit Price without VAT: | 11,47136 € |
|---|---|
| Unit Price with VAT: | 13,65092 € |

