


THS6002CDWPR | |
|---|---|
DigiKey Part Number | THS6002CDWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6002CDWPR |
Description | IC TRANSCEIVER FULL 2/2 20HSOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full DSL 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6002CDWPR Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Voltage - Supply 9V ~ 32V, ±4.5V ~ 16V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) Exposed Pad |
Protocol DSL | Supplier Device Package 20-HSOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |

