
THS6002CDWP | |
|---|---|
DigiKey Part Number | 296-1765-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6002CDWP |
Description | IC TRANSCEIVER FULL 2/2 20HSOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full DSL 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6002CDWP Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Voltage - Supply 9V ~ 32V, ±4.5V ~ 16V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) Exposed Pad |
Protocol DSL | Supplier Device Package 20-HSOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 13,12693 € | 984,52 € |
| Unit Price without VAT: | 13,12693 € |
|---|---|
| Unit Price with VAT: | 15,62105 € |

