Parametric Equivalent

THS5671AIDWR | |
|---|---|
DigiKey Part Number | THS5671AIDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS5671AIDWR |
Description | IC DAC 14BIT 28-SOIC |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS5671AIDWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 3V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±2.5, ±2 |
Part Status Obsolete | Architecture Current Source |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS5671AIDW | Texas Instruments | 0 | 296-2998-5-ND | 17,82783 € | Parametric Equivalent |


