
THS5651AIDWR | |
|---|---|
DigiKey Part Number | THS5651AIDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS5651AIDWR |
Description | IC DAC 10BIT 28-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS5651AIDWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 3V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.5, ±0.25 |
Part Status Active | Architecture Current Source |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,39882 € | 9.398,82 € |
| Unit Price without VAT: | 9,39882 € |
|---|---|
| Unit Price with VAT: | 11,18460 € |

