Parametric Equivalent
Parametric Equivalent



THS5641IDW | |
|---|---|
DigiKey Part Number | 296-2286-5-ND |
Manufacturer | |
Manufacturer Product Number | THS5641IDW |
Description | IC DAC 8BIT 28-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 28-SOIC |
EDA/CAD Models | THS5641IDW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 5.5V |
Series | Voltage - Supply, Digital 3V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.1, ±0.05 |
Part Status Obsolete | Architecture Current Source |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS5641AIDWR | Texas Instruments | 8.480 | THS5641AIDWR-ND | 6,21098 € | Parametric Equivalent |
| THS5641AIDW | Rochester Electronics, LLC | 4.689 | 2156-THS5641AIDW-ND | 7,45324 € | Parametric Equivalent |


