
THS4561IRGTR | |
|---|---|
DigiKey Part Number | 296-THS4561IRGTR-ND - Tape & Reel (TR) 296-THS4561IRGTRCT-ND - Cut Tape (CT) 296-THS4561IRGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4561IRGTR |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4561IRGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 325V/µs | |
Gain Bandwidth Product | 68 MHz | |
-3db Bandwidth | 45 MHz | |
Current - Input Bias | 370 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 825µA | |
Current - Output / Channel | 31 mA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65200 € | 26,52 € |
| 25 | 2,43840 € | 60,96 € |
| 100 | 2,20250 € | 220,25 € |
| 250 | 2,09020 € | 522,55 € |
| 500 | 2,07910 € | 1.039,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,89782 € | 5.693,46 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |











