Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4551IRUNT

DigiKey Part Number
296-45307-2-ND - Tape & Reel (TR)
296-45307-1-ND - Cut Tape (CT)
296-45307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4551IRUNT
Description
IC OPAMP DIFF 1 CIRCUIT 10WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
THS4551IRUNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
220V/µs
Gain Bandwidth Product
135 MHz
-3db Bandwidth
150 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
50 µV
Current - Supply
1.37mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.4 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-WQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,33000 €5,33 €
104,08600 €40,86 €
253,77520 €94,38 €
1003,43360 €343,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,27080 €817,70 €
5003,17264 €1.586,32 €
7503,12349 €2.342,62 €
1.2503,06904 €3.836,30 €
1.7503,03722 €5.315,14 €
2.5003,00660 €7.516,50 €
Manufacturers Standard Package
Unit Price without VAT:5,33000 €
Unit Price with VAT:6,34270 €