
THS4551IRGTT | |
|---|---|
DigiKey Part Number | 296-45477-2-ND - Tape & Reel (TR) 296-45477-1-ND - Cut Tape (CT) 296-45477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4551IRGTT |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4551IRGTT Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 1.37mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.4 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 220V/µs | Package / Case 16-VFQFN Exposed Pad |
Gain Bandwidth Product 135 MHz | Supplier Device Package 16-VQFN (3x3) |
-3db Bandwidth 150 MHz | Base Product Number |
Current - Input Bias 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4551IRGTR | Texas Instruments | 104 | 296-48682-1-ND | 4,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03500 € | 40,35 € |
| 25 | 3,72840 € | 93,21 € |
| 100 | 3,39090 € | 339,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,23012 € | 807,53 € |
| 500 | 3,13320 € | 1.566,60 € |
| 750 | 3,08467 € | 2.313,50 € |
| 1.250 | 3,03088 € | 3.788,60 € |
| 1.750 | 2,99945 € | 5.249,04 € |
| 2.500 | 2,96922 € | 7.423,05 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |


